- Home ›
- All Products›
- 2331367-1
2331367-1
TE Connectivity / AMP Brand
DET SW4.7X3.8X2.3 GW VERT. NO AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DET SW4.7X3.8X2.3 GW VERT. NO AG RL
Search Keywords: 23313671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331367-1
-
Alias/AKA:JJFV0UG530NONPRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Actuator Material:Thermoplastic
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
Tactile:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Leg Style:Gull Wing
-
ESD Grounding Terminal:Without
-
Tactile Switch Mounting Angle:Vertical
-
Actuator Style:Top
-
Tactile Switch Contact Current Rating:1 mA
-
Ganged:No
-
Tactile Switch Mounting Type:Surface Mount
-
Product Type:Switch
-
Operating Function:Off (On)
-
Low Profile:Yes
-
Contact Base Material:Stainless Steel
-
Process Sealed:No
-
Number of Actuators:Single
-
Actuator Force:40 g, 1.41 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
900
$0.660
1,800
$0.622
2,700
$0.605
5,400
$0.604
8,100
$0.589
10,800
$0.568
15,300
$0.561
25,200 +
$0.516
Click for Quote
Log in
to unlock special pricing