- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 2331350-1
2331350-1
TE Connectivity / AMP Brand
A dual crimp, series BNC plug connector designed for use with RG-58/U, 58A/U, 58B/U, and 58C/U coaxial cables.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A dual crimp, series BNC plug connector designed for use with RG-58/U, 58A/U, 58B/U, and 58C/U coaxial cables.
Search Keywords: 23313501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331350-1
-
Alias/AKA:JJKV0UG1300NOPPRTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Material:Thermoplastic
-
Actuator Color:Black
-
Actuator Style:Extended, Top
-
Actuator Force:100 g, 3.52 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 7/22/26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.050
300
$0.985
500
$0.968
1,000
$0.958
2,500
$0.904
5,000
$0.863
7,500
$0.861
10,000 +
$0.859
Click for Quote
Log in
to unlock special pricing