- Home ›
- All Products›
- 2331293-1
2331293-1
TE Connectivity / AMP Brand
DET SW5.7X4.0X2.0 GW HORZ. NO AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DET SW5.7X4.0X2.0 GW HORZ. NO AG RL
Search Keywords: 23312931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331293-1
-
Alias/AKA:JJMH0UG200NOPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1900 -
Actuator Style:Plunger
-
Low Profile:Yes
-
Tactile Switch Mounting Type:Surface Mount
-
Process Sealed:No
-
Tactile Switch Contact Current Rating:100 mA
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Ganged:No
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Phosphor Bronze
-
Tactile Switch Voltage Rating:12 VDC
-
Leg Style:Gull Wing
-
Tactile Switch Mounting Angle:Right Angle
-
Actuator Material:Thermoplastic
-
Tactile:No
-
Product Type:Switch
-
Operating Function:Off (On)
-
Actuator Color:Black
-
Number of Actuators:Single
-
Actuator Force:70 g, 2.47 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,855
Can Ship immediately
You may purchase all in-stock quantity of 1,855
Stock lot only:
1855
MOQ for In Stock Qty:
1900
MOQ for out of Stock Qty:
1900
Order Increment:
1900
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
475
$0.868
950
$0.651
1,425
$0.607
1,900 +
$0.595
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments