- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-331272-2
2-331272-2
TE Connectivity / AMP Brand
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Product Highlights:
- Socket
- Mating Pin Dia. Range = .46 - .51 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords: 23312722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-331272-2
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,481
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$3.180
100
$1.460
1,000 +
$0.451
Click for Quote
Log in
to unlock special pricing