- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2331108-1
2331108-1
TE Connectivity / AMP Brand
5 CT 82 S265
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5 CT 82 S265
Search Keywords: 23311081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energized Installation:No
-
Product Availability:Worldwide
-
Conductor Gauge Type:AAC/AAAC , ACSR , AWG
-
Technology:Bolted
-
REACH Compliance:Yes
-
Number of Contact Bolts:4
-
Voltage Class:≤ 550 kV
-
Conductor Range:715.5 – 800 AWG/kcmil, 362.1 – 421.8 mm²
-
Visual Inspection:No
-
UL Listed:No
-
Standards:ANSI/NEMA CC1-2009 , IEC 62271-1
-
CSA Certified:No
-
Bolt Head Size (Across Flats):17 mm
-
Product Family:Simel
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Material:Aluminum
-
Application Type:Derivation for Flexible Conductor
-
Indoor Use:Yes
-
Blocked:Yes
-
Conductor Type:Flexible Conductor
-
Conductor Cross-Section:362.1 – 421.8 mm²
-
Conductor Material:Aluminum Alloy
-
NEMA Spacing (2-Hole):Yes
-
Outdoor Use:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
8/3/26