- Home ›
- All Products›
- 2330889-3
2330889-3
TE Connectivity / AMP Brand
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Search Keywords: 23308893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2330889-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C
-
Fiber Optic Product Family:ParaByte
-
Module Type:12 Rx
-
Electronic Signal Type:1 to 12.5 Gbps
-
Number of Channels:12 Simplex
-
Receiver Wavelength:850 nm
-
Fiber Optic Product Type:Transceivers
-
Mount:Mid-Board
-
Copper Connector Style:BGA Socket - Pluggable
-
Conversion Type:Parallel_Transceivers
-
Fiber Connector Style:MT
-
Operating Voltage:3.3Vcc ±.1 V
-
Fiber Type:Multimode (OM-3)
-
Receiver Sensitivity:-12.0 dBm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,580.01
5
$1,564.21
10
$1,532.61
25
$1,485.21
50
$1,437.82
100 +
$1,406.21
Click for Quote
Log in
to unlock special pricing