- Home ›
- All Products›
- 2330885-3
2330885-3
TE Connectivity / AMP Brand
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Search Keywords: 23308853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2330885-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:6A995.B.2
-
Supplier Standard Pack:
1 -
Fiber Optic Product Type:Transceivers
-
Operating Temperature Range:-40 – 100 °C
-
Operating Voltage:3.3Vcc ±.1 V
-
Transmitter Wavelength:850 nm
-
Laser Type:VCSEL
-
Transmitter Output Power:-5 – -1 dBm
-
Electronic Signal Type:1 to 12.5 Gbps
-
Mount:Mid-Board
-
Module Type:12 Tx
-
Fiber Type:Multimode (OM-3)
-
Fiber Optic Product Family:ParaByte
-
Number of Channels:12 Simplex
-
Fiber Connector Style:MT
-
Conversion Type:Parallel_Transceivers
-
Copper Connector Style:SMT - BGA Sn/Pb
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1,580.01
5
$1,564.21
10
$1,532.61
25
$1,485.21
50
$1,437.82
100 +
$1,406.21
Click for Quote
Log in
to unlock special pricing