- Home ›
- All Products›
- 2-330495-6
2-330495-6
TE Connectivity / AMP Brand
CLIP T-PT 031 X 062 SN 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CLIP T-PT 031 X 062 SN 24 AWG
Search Keywords: 23304956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-330495-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100000 -
Contact Mating Area Plating Thickness:30 µin, .762 µm
-
PCB Mount Retention:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Termination Area Plating Thickness:30 µin, .762 µm
-
Post Size:.031 x .062 in, .79 x 1.57 mm
-
Packaging Method:Clip/Reel
-
Color Code:Red
-
Product Type:Termination Point Clip
-
Wire/Cable Size:24 AWG, .2 mm²
-
Contact Angle:Straight
-
Termination Type:Crimp to Post
-
Wire Insulation Support:Without
-
Packaging Quantity:100000
-
Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25,000
$1.3392
50,000
$0.6840
75,000
$0.4656
100,000 +
$0.4563
Click for Quote
Log in
to unlock special pricing