- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-330495-1
2-330495-1
TE Connectivity / AMP Brand
CLIP T-PT 031 X 062 SN 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP T-PT 031 X 062 SN 24 AWG
Product Highlights:
- Contact
- Contact Style = Clip-Style
- Post Size = 0.79 x 1.57 [.031 x .062] mm [in]
- Tin Contact Plating, Mating Area, Material
- Termination Style = TERMI-POINT
Search Keywords: 23304951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-330495-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2800 -
Type:Clip-Style Contact
-
Dimension:4.69 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,400
$1.972
2,800
$1.044
4,200
$0.735
5,600 +
$0.720
Click for Quote
Log in
to unlock special pricing