- Home ›
- All Products›
- 2-330312-2
2-330312-2
TE Connectivity / AMP Brand
MINIATURE THREADED RECEPTACLES
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MINIATURE THREADED RECEPTACLES
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coaxial Cable Type (RG/U or Mfg.) = 161, 178, 178A, 196
Search Keywords: 23303122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-330312-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Cable-to-Panel
-
RF Connector Style:Receptacle
-
Body Plating Material:Silver
-
RF Connector Center Contact Underplating Material:Nickel
-
Body Material:Brass
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
RF Connector Coupling Mechanism:Threaded
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Carton
-
Operating Frequency:4 GHz
-
Number of Coaxial Contacts:1
-
RF Interface:Mini Threaded
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Material:Fluoropolymer
-
Number of Positions:1
-
Detent:Without
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Compatible With RF Cable Type:RG 161 , RG 178 , RG 178A , RG 196
-
RF Connector Mated Outer Diameter (Approximate):.265 in, 6.73 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
125
$87.34
250
$44.61
375
$30.37
500 +
$29.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories