- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-330312-1
2-330312-1
TE Connectivity / AMP Brand
MIN THD RECEPT KIT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MIN THD RECEPT KIT
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coaxial Cable Type (RG/U or Mfg.) = 174, 179A, 187, 188, 21-596, 21-598
Search Keywords: 23303121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-330312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Threaded
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.22 x 9.93 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$28.18
5
$26.56
10
$26.16
25
$25.77
50
$25.09
100
$24.71
300 +
$24.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories