- Home ›
- All Products›
- 2330171-2
2330171-2
TE Connectivity / AMP Brand
24POS. AIRBAG CONNECTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24POS. AIRBAG CONNECTOR ASSEMBLY
Search Keywords: 23301712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2330171-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-40 – 120 °C, -13 – 239 °F
-
Mating Alignment Type:Keyed
-
Contact Size:.63mm
-
Number of Rows:2
-
Mating Tab Width:.025 in, .64 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):7 A
-
Connector Shape:Rectangular
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:48 V
-
Circuit Application:Signal
-
Mating Pin Diameter:.019 in, .48 mm
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Position Assurance Capable:Yes
-
Connector System:Wire-to-Device
-
Number of Positions:24
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$7.05
4,000
$3.60
6,000
$2.45
8,000 +
$2.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments