- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-329944-3
2-329944-3
TE Connectivity / AMP Brand
TWIN THREADED PLUG BELDEN 8451
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TWIN THREADED PLUG BELDEN 8451
Product Highlights:
- Connector
- Plug
- Coaxial Cable Type (RG/U or Mfg.) = Belden 8451, Belden 8641, Belden 8761
- Terminate To Coaxial Cable
- Without Panel Attachment
Search Keywords: 23299443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-329944-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twin Threaded
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.16 x 11.51 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$126.13
250
$64.42
375
$43.85
500 +
$42.98
Click for Quote
Log in
to unlock special pricing