- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-329941-3
2-329941-3
TE Connectivity / AMP Brand
TWIN THREADED RECPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TWIN THREADED RECPT
Product Highlights:
- Connector
- Jack
- Coaxial Cable Type (RG/U or Mfg.) = Belden 8451, Belden 8641, Belden 8761
- Terminate To Coaxial Cable
- With Panel Attachment
Search Keywords: 23299413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-329941-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twin Threaded
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.58 x 15.11 x 15.11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$54.87
25
$35.43
50
$33.97
100
$33.63
150
$33.30
300
$32.97
450
$32.64
600 +
$32.32
Click for Quote
Log in
to unlock special pricing