- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2329907-1
TE Connectivity / AMP Brand
2329907-1
Contact F Crimp ST Panel Mount 14-16AWG Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:15 A
-
Termination Method:Crimp3483