- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2329906-1
TE Connectivity / AMP Brand
2329906-1
The 2329906-1 is an unsealed Power Versa-Lock tab terminal designed for wire termination with a 105°C temperature rating.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 2329906-1 is an unsealed Power Versa-Lock tab terminal designed for wire termination with a 105°C temperature rating.
Search Keywords: 23299061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329906-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accepts Wire Insulation Diameter Range:.063 – .091 in, .067 – .106 in, 1.6 – 2.3 mm, 1.7 – 2.7 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2329906-1 RoHS compliant?
Yes, 2329906-1 is RoHS compliant.
What is the lead time for 2329906-1?
The standard lead time for 2329906-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5,000
$0.0418
10,000
$0.0414
25,000
$0.0410
50,000
$0.0409
100,000
$0.0408
150,000
$0.0407
250,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing