- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-32949-1
2-32949-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Red Insulation.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2329491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,996
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$0.7137
250
$0.5144
500
$0.4693
1,250
$0.4459
2,500
$0.4437
3,750
$0.4415
5,000 +
$0.4392
Click for Quote
Log in
to unlock special pricing