- Home ›
- All Products›
- 2-329490-2
2-329490-2
TE Connectivity / AMP Brand
SPLICE,TERMI-FOIL 12 IN.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SPLICE,TERMI-FOIL 12 IN.
Search Keywords: 23294902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-329490-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:150 °C, 302 °F
-
Terminal Plating Material:Tin
-
Packaging Method:Carton
-
Packaging Quantity:25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$52.74
8
$44.38
16
$41.72
33
$39.36
50
$32.88
5,000
$29.88
15,000 +
$21.09
Click for Quote
Log in
to unlock special pricing