- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-329444-2
2-329444-2
TE Connectivity / AMP Brand
BNC PLUG KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
BNC PLUG KIT
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 23294442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-329444-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.93 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.38
30
$11.18
60
$10.98
150
$10.75
300
$10.55
500
$8.30
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing
Accessories