- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2329116-3
2329116-3
TE Connectivity / AMP Brand
Cable Assembly 1.5m HVA280 4POS PL 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 1.5m HVA280 4POS PL 12AWG
Search Keywords: 23291163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
150
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.49
5
$20.75
10
$20.25
30
$19.94
60
$19.52
120
$19.13
270 +
$16.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments