- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-329082-1
2-329082-1
TE Connectivity / AMP Brand
BNC PLUG KIT POLYPROP
Datasheet Accessories Notify Me
RoHS Non-Compliant
End of Life: Final orders must be placed by 09/30/2039
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC PLUG KIT POLYPROP
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 23290821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-329082-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.93 x 14.53 mm
Product Guides
+
-
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$56.40
50
$53.58
100
$28.36
150
$19.96
200 +
$19.56
Click for Quote
Log in
to unlock special pricing