- Home ›
- All Products›
- 2-328976-2
2-328976-2
TE Connectivity / AMP Brand
TERMINAL,PIDG R IR 14 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R IR 14 1/2
Search Keywords: 23289762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-328976-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Stripe Color:Green
-
Packaging Quantity:500
-
Number of Holes:1
-
Terminal Features:Sheared
-
Insulation Sleeve Color:Blue
-
Packaging Method:Loose Piece
-
Sealable:No
-
Military Part Class:Class I
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Size:1/2 , M12
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:1.355 in, 34.4 mm
-
Wire Size:14 AWG, 4234 CMA, 2.15 mm²
-
Product Weight:1.658 g
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$2.25
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing