- Home ›
- All Products›
- 2-32859-4
2-32859-4
TE Connectivity / AMP Brand
TERMINAL,BUDG R 26-22 8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG R 26-22 8
Search Keywords: 2328594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32859-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Support:Without
-
Number of Holes:1
-
Packaging Quantity:1000
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Barrel Inside Diameter:.035 in, .89 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.171 in, 4.34 mm
-
Stud Size:#8 , M4
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:26 AWG, 202 – 810 CMA, .12 – .4 mm²
-
Product Length:.544 in, 13.82 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5,000
$1.425
10,000
$0.752
15,000
$0.517
20,000 +
$0.507
Click for Quote
Log in
to unlock special pricing