- Home ›
- All Products›
- 2328386-2
TE Connectivity / AMP Brand
2328386-2
Cable Assembly Discrete Wire 0.723m 10AWG Wire to Board to Wire to Board 3 to 3 POS Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Discrete Wire 0.723m 10AWG Wire to Board to Wire to Board 3 to 3 POS Crimp
Search Keywords: 23283862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2328386-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2328386-2 RoHS compliant?
Yes, 2328386-2 is RoHS compliant.
What is the lead time for 2328386-2?
The standard lead time for 2328386-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$18.64
40
$17.90
80
$17.17
300
$16.49
700 +
$15.83
Click for Quote
Log in
to unlock special pricing