Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-328308-1

WIRE CAP,BLUE 16-14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/18/2027
REEL Packaging
Certificate of Compliance
Description +
WIRE CAP,BLUE 16-14
Search Keywords: 23283081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-328308-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Splice Terminal
Dimension: 11.3 x 5.97 mm
Wire Size: 14-16 AWG
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-328308-1 discontinued?
Yes, 2-328308-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-328308-1 RoHS compliant?
Yes, 2-328308-1 is RoHS compliant.
What is the lead time for 2-328308-1?
The standard lead time for 2-328308-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/18/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
42 Weeks can ship 9/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$1.75
3,750
$1.23
5,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!