- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2328118-2
2328118-2
TE Connectivity / AMP Brand
LUMAWISE ENDURANCE N SHORTING CAP W/SUR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
LUMAWISE ENDURANCE N SHORTING CAP W/SUR
Search Keywords: 23281182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2328118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Lighting Product Type:Connector
-
Connector Diameter:82.1 mm
-
Operating Voltage:600 VDC
-
Surge Protection:545J MOV
-
Number of Positions:3
-
Contact Current Rating (Max):15 A
-
Circuit Application:Power
-
Agency & Standard:ANSI
-
Sealable:Yes
-
Housing Color:Black
-
Vented:No
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-45 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,565
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$16.20
50
$16.16
100
$16.12
250
$16.09
500
$8.52
750
$5.99
1,000 +
$5.88
Click for Quote
Log in
to unlock special pricing