- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 2327989-1
2327989-1
TE Connectivity / AMP Brand
Circular Connector - Plug - Male Pins - 8 Position - M12 Shell Size - Threaded - 0.5A/Contact 60V - IDC Termination - Free Han ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Male Pins - 8 Position - M12 Shell Size - Threaded - 0.5A/Contact 60V - IDC Termination - Free Hanging (In-Line).
Search Keywords: 23279891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
128
can ship 8/12/26
MOQ for out of Stock Qty:
16
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$130.61
5
$128.06
10
$113.63
16
$110.08
32
$106.53
48
$103.99
64 +
$101.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT