- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-327960-2
2-327960-2
TE Connectivity / AMP Brand
The 2-327960-2 is a PIDG rectangular tongue wire terminal designed for 12-10 AWG wire and a #6 stud.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2-327960-2 is a PIDG rectangular tongue wire terminal designed for 12-10 AWG wire and a #6 stud.
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23279602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-327960-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
625
$4.75
1,250
$2.51
1,875
$1.77
2,500 +
$1.73
Click for Quote
Log in
to unlock special pricing