Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-327960-1

Rectangular Tongue Terminal - 6 Stud - Single Stud Hole - 0.237" (6.02mm) Outer Width - 10 to 12 AWG - Insulated - Serrated Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Tongue Terminal - 6 Stud - Single Stud Hole - 0.237" (6.02mm) Outer Width - 10 to 12 AWG - Insulated - Serrated Termination - Yellow.
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23279601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-327960-1
Alias/AKA: MS17143-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-327960-1 RoHS compliant?
Yes, 2-327960-1 is RoHS compliant.
What is the lead time for 2-327960-1?
The standard lead time for 2-327960-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,078
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.333
250
$1.212
500
$1.132
1,000
$0.976
2,500
$0.973
5,000
$0.956
7,500
$0.954
10,000 +
$0.907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!