- Home ›
- All Products›
- 2327689-3
2327689-3
TE Connectivity / AMP Brand
DD-8_SFP56, 28AWG, 2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DD-8_SFP56, 28AWG, 2.0M
Search Keywords: 23276893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327689-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Zinc Alloy
-
Number of Signal Positions:32
-
Jacket Material:PVC
-
Halogen Free:No
-
Cable Assembly Category:High Speed
-
Latching Style:Pull Tab Release
-
Data Rate:56 Gb/s
-
Impedance:100 Ω
-
Cable Assembly Length:6.56 ft, 2 m
-
Wire Size:28 AWG, .32 mm²
-
Connector Type (End B):SFP56 Plug
-
Mating Alignment:Without
-
Cable Color:Black
-
Number of Pairs:16
-
Connector Type (End A):QSFP-DD Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:32
-
Cable Assembly Type:QSFP-DD to SFP56
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$849.10
25
$451.03
38
$302.98
50 +
$296.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments