- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2327678-3
2327678-3
TE Connectivity / AMP Brand
RECEPTACLE ASSY, 84 P, VERT, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RECEPTACLE ASSY, 84 P, VERT, SLIVER 2.0
Search Keywords: 23276783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327678-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.76 mm
-
Pitch:0.6 mm
-
Number of Contacts:84
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
350
$16.06
700
$8.48
1,050
$5.83
1,400 +
$5.71
Click for Quote
Log in
to unlock special pricing