- Home ›
- All Products›
- 2327678-2
2327678-2
TE Connectivity / AMP Brand
RECEPTACLE ASSY, 84 P, VERT, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSY, 84 P, VERT, SLIVER 2.0
Search Keywords: 23276782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327678-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:84
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
Contact Current Rating (Max):1.1 A
-
Connector Mates With:PCB Edge Card
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Industry Standard:DDIMM , EDSFF , Gen-Z
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
350
$15.16
700
$8.00
1,050
$5.50
1,400 +
$5.39
Click for Quote
Log in
to unlock special pricing