- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2327677-3
2327677-3
TE Connectivity / AMP Brand
RECEPT ASSY, 140 POS, VERT, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RECEPT ASSY, 140 POS, VERT, SLIVER 2.0
Search Keywords: 23276773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327677-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.76 mm
-
Pitch:0.6 mm
-
Number of Contacts:140
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,041
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
350
$25.88
525
$13.68
788
$9.40
1,050 +
$9.22
Click for Quote
Log in
to unlock special pricing