- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2327671-3
2327671-3
TE Connectivity / AMP Brand
RECEPT ASSY, RA, 84 POS, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RECEPT ASSY, RA, 84 POS, SLIVER 2.0
Search Keywords: 23276713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327671-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.6 mm
-
Number of Contacts:84
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
You may purchase all in-stock quantity of 329
Stock lot only:
329
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$19.25
500
$17.50
750
$9.24
1,125
$6.35
1,500 +
$6.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments