- Home ›
- All Products›
- 2327375-1
2327375-1
TE Connectivity / AMP Brand
26POS,MCON 1.2,REC HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
26POS,MCON 1.2,REC HSG ASSY,SLD,COD A
Search Keywords: 23273751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327375-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Packaging Method:Package
-
Connector System:Wire-to-Board , Wire-to-Device
-
Packaging Quantity:1
-
Housing Material:PA GF
-
Product Length:2.28 in, 57.9 mm
-
Centerline (Pitch):.169 in, 4.3 mm
-
Connector & Housing Type:Housing for female terminals
-
Product Width:1.87 in, 47.5 mm
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Receptacle
-
Degree of Protection:IP69K
-
Primary Product Color:Black
-
Row-to-Row Spacing:.169 in, .744 in, 18.9 mm, 4.3 mm
-
UL Flammability Rating:UL 94HB
-
Contact Size:1.2mm
-
Serviceable:Yes
-
Agency/Standard:SAE/USCAR-2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.047 in, 1.2 mm
-
Mating Alignment Type:Keyed
-
Number of Positions:26
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Connector Height:1.74 in, 44.2 mm
-
Terminal Position Assurance:Yes
-
Number of Rows:4
-
Connector Shape:Rectangular
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$8.57
25
$6.96
50
$6.94
100
$6.65
250
$6.10
500
$6.09
1,000
$5.94
2,500 +
$5.71
Click for Quote
Log in
to unlock special pricing