- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-327137-2
TE Connectivity / AMP Brand
2-327137-2
T-SHIELD FERR.,.130-.145
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Tin Body Plating
- Insulation Diameter = 3.30 - 3.68 mm
- Color Code = Violet
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-327137-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Ferrule |
| Dimension: | 8.89 x 8.69 mm |