- Home ›
- All Products›
- 2326784-1
2326784-1
TE Connectivity / AMP Brand
32POS,TAB0.64X0.64,HDR ASSY,90DEG,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
32POS,TAB0.64X0.64,HDR ASSY,90DEG,SLDR
Search Keywords: 23267841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2326784-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Sealable:No
-
Connector Shape:Rectangular
-
Primary Product Color:Natural
-
Packaging Quantity:45
-
Mating Tab Width:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
Connector System:Wire-to-Panel
-
Mating Tab Thickness:.025 in, .64 mm
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.64mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Centerline (Pitch):.086 in, 2.2 mm
-
Contact Current Rating (Max):4 A
-
Packaging Type:Tray
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Mounting Type:Board Mount
-
Number of Positions:32
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Contact Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,125
$26.62
2,250
$13.60
3,375
$9.26
4,500 +
$9.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments