- Home ›
- All Products›
- 2-326111-1
2-326111-1
TE Connectivity / AMP Brand
TERMINAL,AMPOWER UNPL 500MCM 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER UNPL 500MCM 0
Search Keywords: 23261111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-326111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Wire Size:450000 – 550000 CMA
-
Sealable:No
-
Packaging Quantity:25
-
Terminal Orientation:Straight
-
Military Part Class:Class II
-
Packaging Method:Box
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Unplated
-
Tongue Thickness:.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Barrel Inside Diameter:.981 in, 24.92 mm
-
Product Weight:175.45 g
-
Terminal Features:Inspection Slot
-
Product Length:3.79 in, 96.27 mm
-
Comment:Cleaned but not plated.
-
Heavy Duty:No
-
Inspection Slot:Yes
-
Government Qualified:No
-
Weight per Piece:175.45 g
-
Terminal Angle:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$37.31
25
$29.10
38
$26.80
50 +
$26.27
Click for Quote
Log in
to unlock special pricing