- Home ›
- All Products›
- 2326060-1
2326060-1
TE Connectivity / AMP Brand
DIE SET3 DIA 8MM-90 T 50-70MM2
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
DIE SET3 DIA 8MM-90 T 50-70MM2
Search Keywords: 23260601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2326060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467990190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:0 AWG, 50 – 70 mm²
-
Wire Application Range:1 AWG, 50 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$8,327.91
3
$7,788.45
5 +
$7,355.76
Click for Quote
Log in
to unlock special pricing