- Home ›
- All Products›
- 2326016-2
2326016-2
TE Connectivity / AMP Brand
CCII UNML PIN SOCKET 22-18 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CCII UNML PIN SOCKET 22-18 ASSY
Search Keywords: 23260162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2326016-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205598000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Die Sets Type:Fixed In Tool
-
Tool Grade:Premium Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Tooling Type:CERTI-CRIMP II Straight Action Hand Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,191.66
3
$1,081.31
5 +
$1,006.72
Click for Quote
Log in
to unlock special pricing