- Home ›
- All Products›
- 2325864-1
2325864-1
TE Connectivity / AMP Brand
SFP-DD RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SFP-DD RECEPTACLE ASSEMBLY
Search Keywords: 23258641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Ports:1
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Product Type:Connector
-
Circuit Application:High Speed Data
-
For Use With Pluggable I/O Products:SFP Cable Assembly
-
Number of Positions:40
-
Tail Plating Material:Tin
-
Pluggable I/O Applications:SFP-DD
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material:Gold
-
Data Rate (Max):56 Gb/s
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):.5 A
-
Sealable:Yes
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.031 in, .8 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Packaging Method:Tape
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
800
$25.29
1,600
$12.91
2,400
$8.79
3,200 +
$8.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments