- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-32562-1
TE Connectivity / AMP Brand
2-32562-1
Fork / Spade Tongue Terminal - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - M3.5 - #6.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-32562-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Color: | Red |