- Home ›
- All Products›
- 2324869-2
2324869-2
TE Connectivity / AMP Brand
CONNECTOR ASSY, SMT W HOLDOWN, PDNI,OSFP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSY, SMT W HOLDOWN, PDNI,OSFP
Search Keywords: 23248692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324869-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
PCB Mounting Style:Surface Mount
-
Pluggable I/O Product Type:Connector
-
Form Factor:OSFP
-
Sealable:No
-
Included Lightpipe:No
-
Data Rate (Max):28 Gb/s
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.024 in, .6 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
438
$33.73
875
$17.25
1,313
$11.74
1,750 +
$11.50
Click for Quote
Log in
to unlock special pricing