- Home ›
- All Products›
- 2324827-6
2324827-6
TE Connectivity / AMP Brand
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Search Keywords: 23248276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324827-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:6A995.B.2
-
Supplier Standard Pack:
1 -
Fiber Type:Multimode (OM-3)
-
Fiber Connector Style:MT
-
Number of Channels:4 Duplex
-
Electronic Signal Type:1 to 12.5 Gbps
-
Module Type:Quad (4 Tx & 4 Rx)
-
Fiber Optic Product Family:ParaByte
-
Receiver Sensitivity:-9.0 dBm
-
Copper Connector Style:BGA Socket - Pluggable
-
Receiver Wavelength:850 nm
-
Transmitter Output Power:-1.5 – 3.5 dBm
-
Fiber Optic Product Type:Transceivers
-
Mount:Mid-Board
-
Operating Temperature Range:-40 – 100 °C
-
Operating Voltage:3.3Vcc ±.1 V
-
Conversion Type:Parallel_Transceivers
-
Transmitter Wavelength:850 nm
-
Laser Type:VCSEL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1,558.85
5
$1,543.28
10
$1,512.10
25
$1,465.32
50
$1,418.57
100 +
$1,387.38
Click for Quote
Log in
to unlock special pricing