- Home ›
- All Products›
- 2324827-5
2324827-5
TE Connectivity / AMP Brand
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OPTICAL MODULE, TRx/TX/RX 10 Gbps, IND TEMP
Search Keywords: 23248275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324827-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CA
-
ECCN:6A995.B.2
-
Supplier Standard Pack:
1 -
Transmitter Output Power:-1.5 – 3.5 dBm
-
Fiber Connector Style:MT
-
Mount:Mid-Board
-
Fiber Optic Product Type:Transceivers
-
Fiber Optic Product Family:ParaByte
-
Receiver Sensitivity:-12.0 dBm
-
Copper Connector Style:BGA Socket - Pluggable
-
Operating Voltage:3.3Vcc ±.1 V
-
Module Type:Quad (4 Tx & 4 Rx)
-
Electronic Signal Type:1 to 12.5 Gbps
-
Conversion Type:Parallel_Transceivers
-
Receiver Wavelength:850 nm
-
Operating Temperature Range:-40 – 100 °C
-
Transmitter Wavelength:850 nm
-
Laser Type:VCSEL
-
Number of Channels:4 Duplex
-
Fiber Type:Multimode (OM-3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1,657.60
5
$1,641.04
10
$1,607.87
25
$1,558.14
50
$1,508.42
100 +
$1,475.27
Click for Quote
Log in
to unlock special pricing