help desk software
Image is representational - see mfr. specs

RCPT CONN W RAILS VERT 74 POSN SLIVER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RCPT CONN W RAILS VERT 74 POSN SLIVER
Search Keywords: 23247871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2324787-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Contact Current Rating (Max):
    .9 A
  • Number of Positions:
    74
  • Circuit Application:
    Signal
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Cable-to-Board
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mates With:
    Cable Plug Assembly
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Centerline (Pitch):
    .023 in, .6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
11 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$42.94
250
$42.84
500
$42.73
1,000
$42.63
1,350
$42.51
2,700
$21.72
4,050
$14.78
5,400 +
$14.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments