- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2324697-6
2324697-6
TE Connectivity / AMP Brand
PUSH GRIP CONNECTOR 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PUSH GRIP CONNECTOR 6P
Search Keywords: 23246976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324697-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Bag/Box
-
Voltage (Max):600 VAC
-
Splice Type:Closed End
-
Sealable:No
-
Splice Capacity:6
-
Barrel Type:Closed Barrel
-
Agency/Standard:IEC , UL
-
Insulated:No
-
Operating Voltage:450V (IEC) / 600V (UL)
-
Support Style:Non - Insulation Support
-
Terminal & Splice Type:Splice
-
Wire Insulation Support:Without
-
Heavy Duty:No
-
Current Rating:24 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard Number:IEC 60988-2-2 , UL 486C
-
Product Type:Wire Terminator
-
Serrated:No
-
Color:Purple
-
Splice Features:Standard
-
Wire/Cable Type:Standard Wire
-
Government Qualified:No
-
Wire Size:22 – 12 AWG, .5 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$0.6537
500
$0.6521
1,000
$0.6244
2,500
$0.5731
5,000
$0.5717
7,500
$0.5578
10,000
$0.5036
15,000 +
$0.4969
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments