- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2324697-5
TE Connectivity / AMP Brand
2324697-5
PUSH GRIP CONNECTOR 5P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2324697-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Wire Size: | 22 – 12 AWG, .5 – 2.5 mm² |
| Color: | Blue - Transluscent |