- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 2324697-3
TE Connectivity / AMP Brand
2324697-3
Butt Splice - Closed End - Individual Openings - 3 Wire Entries - 22 to 12 AWG (.5 to 2.5 mm²) Wire Size - Insulated - Push In ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324697-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Barrel Type:Closed Barrel
-
Agency/Standard Number:IEC 60988-2-2 , UL 486C
-
Agency/Standard:IEC , UL