- Home ›
- All Products›
- 2-32463-0
2-32463-0
TE Connectivity / AMP Brand
SPLICE, BUTT 22-16
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE, BUTT 22-16
Search Keywords: 2324630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32463-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Sealable:No
-
Packaging Method:Tape Mounted
-
Wire Insulation Support:Without
-
Splice Type:Butt Splice
-
Packaging Quantity:3500
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Outside Diameter:.136 in, 3.46 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .509 – 3.26 kcmil, .3 – 1.42 mm²
-
Product Length:.591 in, 15.01 mm
-
Splice Features:Serrated
-
Terminal Plating Material:Tin
-
Contact Base Material:Copper
-
Product Weight:.658 g
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.